


CBL-UA-MB-20GP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-MB-20GP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MB-20GP |
Description | CBL USB2.0 A PLG-MIN B PLG 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 109,46300 Kč | 1 094,63 Kč |
| 25 | 102,59640 Kč | 2 564,91 Kč |
| 50 | 97,69520 Kč | 4 884,76 Kč |
| 100 | 93,02950 Kč | 9 302,95 Kč |
| 300 | 86,09110 Kč | 25 827,33 Kč |
| 500 | 83,04500 Kč | 41 522,50 Kč |
| 1 000 | 79,08477 Kč | 79 084,77 Kč |
| 2 500 | 74,13949 Kč | 185 348,72 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |





