


CDS-2844-32-SP | |
|---|---|
DigiKey Part Number | 2223-CDS-2844-32-SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-2844-32-SP |
Description | SPEAKR 32OHM 250MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 250 mW 480 Hz ~ 6.5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 480 Hz ~ 6.5 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Operating Temperature | -20°C ~ 85°C | |
Distortion Rating | 5% @ 1kHZ, 0.25W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 Kč | 72,62 Kč |
| 10 | 57,10900 Kč | 571,09 Kč |
| 25 | 52,01880 Kč | 1 300,47 Kč |
| 50 | 48,52020 Kč | 2 426,01 Kč |
| 100 | 45,29330 Kč | 4 529,33 Kč |
| 300 | 40,67983 Kč | 12 203,95 Kč |
| 500 | 38,72484 Kč | 19 362,42 Kč |
| 1 000 | 36,57438 Kč | 36 574,38 Kč |
| Unit Price without VAT: | 72,62000 Kč |
|---|---|
| Unit Price with VAT: | 87,87020 Kč |









