


CDS-203-32-SP | |
|---|---|
DigiKey Part Number | 2223-CDS-203-32-SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-203-32-SP |
Description | SPEAKR 32OHM 500MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 500 mW 680 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 680 Hz ~ 10 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% @ 1kHZ, 0.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,68000 Kč | 73,68 Kč |
| 10 | 57,90900 Kč | 579,09 Kč |
| 25 | 52,75960 Kč | 1 318,99 Kč |
| 50 | 49,21060 Kč | 2 460,53 Kč |
| 100 | 45,93740 Kč | 4 593,74 Kč |
| 300 | 41,25940 Kč | 12 377,82 Kč |
| 500 | 39,27762 Kč | 19 638,81 Kč |
| 1 000 | 37,15325 Kč | 37 153,25 Kč |
| Unit Price without VAT: | 73,68000 Kč |
|---|---|
| Unit Price with VAT: | 89,15280 Kč |




