
AS02832MR-2-R | |
|---|---|
DigiKey Part Number | 668-AS02832MR-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AS02832MR-2-R |
Description | SPEAKR 32OHM 250MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 250 mW 600 Hz ~ 6.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02832MR-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 6.5 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,84300 Kč | 278,43 Kč |
| 25 | 25,05480 Kč | 626,37 Kč |
| 50 | 23,17340 Kč | 1 158,67 Kč |
| 100 | 21,46210 Kč | 2 146,21 Kč |
| 300 | 19,05990 Kč | 5 717,97 Kč |
| 500 | 18,05576 Kč | 9 027,88 Kč |
| 1 000 | 16,79651 Kč | 16 796,51 Kč |
| 5 000 | 14,43613 Kč | 72 180,65 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |












