
EXC-14CE900U | |
|---|---|
DigiKey Part Number | P14216TR-ND - Tape & Reel (TR) P14216CT-ND - Cut Tape (CT) P14216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CE900U |
Description | CMC 130MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.5Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm) |
Filter Type Signal Line | Height (Max) 0.018" (0.45mm) |
Number of Lines 2 | Package / Case 0302 (0806 Metric), 4 Lead |
Impedance @ Frequency 90 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 130mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,87800 Kč | 28,78 Kč |
| 25 | 2,66960 Kč | 66,74 Kč |
| 50 | 2,51520 Kč | 125,76 Kč |
| 100 | 2,37340 Kč | 237,34 Kč |
| 250 | 2,19484 Kč | 548,71 Kč |
| 500 | 2,06928 Kč | 1 034,64 Kč |
| 1 000 | 1,95103 Kč | 1 951,03 Kč |
| 2 500 | 1,80500 Kč | 4 512,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,58927 Kč | 15 892,70 Kč |
| 20 000 | 1,49870 Kč | 29 974,00 Kč |
| 30 000 | 1,44819 Kč | 43 445,70 Kč |
| 50 000 | 1,38704 Kč | 69 352,00 Kč |
| 70 000 | 1,34822 Kč | 94 375,40 Kč |
| 100 000 | 1,30829 Kč | 130 829,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |









