CDS-4051-32-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDS-4051-32-SP
Understanding Audio Frequency Range in Audio Design

CDS-4051-32-SP

DigiKey Part Number
2223-CDS-4051-32-SP-ND
Manufacturer
Manufacturer Product Number
CDS-4051-32-SP
Description
SPEAKR 32OHM 250MW TOP PORT 92DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Ohms General Purpose Speaker 250 mW 480 Hz ~ 6 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
480 Hz ~ 6 kHz
Frequency - Self Resonant
600Hz
Impedance
32 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
250 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Operating Temperature
-30°C ~ 60°C
Distortion Rating
5% @ 1kHZ, 0.25W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153,05000 Kč53,05 Kč
1041,61600 Kč416,16 Kč
2537,88160 Kč947,04 Kč
5035,32200 Kč1 766,10 Kč
10032,95800 Kč3 295,80 Kč
25030,11160 Kč7 527,90 Kč
50028,14974 Kč14 074,87 Kč
1 00026,33818 Kč26 338,18 Kč
5 00025,68100 Kč128 405,00 Kč
Manufacturers Standard Package
Unit Price without VAT:53,05000 Kč
Unit Price with VAT:64,19050 Kč