CMS-251454-18SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-2806-18L152

DigiKey Part Number
2223-CMS-2806-18L152-ND
Manufacturer
Manufacturer Product Number
CMS-2806-18L152
Description
28X6MM, 1W, SOLDER EYELETS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 440 Hz ~ 9 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CMS-2806-18L152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
440 Hz ~ 9 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
100.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
3 W
Port Location
Top
Shape
Round
Material - Cone
Paper/Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.102" Dia (28.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-25°C ~ 70°C
Distortion Rating
5% Max @ 2kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,41000 Kč76,41 Kč
1060,01400 Kč600,14 Kč
2554,66280 Kč1 366,57 Kč
5050,99160 Kč2 549,58 Kč
10047,60250 Kč4 760,25 Kč
25043,52044 Kč10 880,11 Kč
50040,70564 Kč20 352,82 Kč
1 00038,65306 Kč38 653,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,41000 Kč
Unit Price with VAT:92,45610 Kč