
SM280708-1 | |
|---|---|
DigiKey Part Number | 2104-SM280708-1-ND |
Manufacturer | |
Manufacturer Product Number | SM280708-1 |
Description | SPEAKER 8OHM 1W TOP PORT 103DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 700 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 10 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,20000 Kč | 88,20 Kč |
| 10 | 69,46500 Kč | 694,65 Kč |
| 25 | 63,31000 Kč | 1 582,75 Kč |
| 60 | 58,00333 Kč | 3 480,20 Kč |
| 120 | 54,16867 Kč | 6 500,24 Kč |
| 300 | 49,55170 Kč | 14 865,51 Kč |
| 540 | 46,83469 Kč | 25 290,73 Kč |
| 1 020 | 45,52063 Kč | 46 431,04 Kč |
| Unit Price without VAT: | 88,20000 Kč |
|---|---|
| Unit Price with VAT: | 106,72200 Kč |










