K-28-WPC---8-OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 28 WPC - 8 OHM

DigiKey Part Number
2056-K28WPC-8OHM-ND
Manufacturer
Manufacturer Product Number
K 28 WPC - 8 OHM
Description
SPEAKER 8OHM 1W TOP PORT 75DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
K 28 WPC - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
300 Hz ~ 20 kHz
Frequency - Self Resonant
700Hz
Impedance
8 Ohms
Efficiency - dBA
75.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
-
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
1.102" Dia (28.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,06000 Kč132,06 Kč
10104,15000 Kč1 041,50 Kč
2594,97640 Kč2 374,41 Kč
5088,66080 Kč4 433,04 Kč
10082,82840 Kč8 282,84 Kč
25075,80288 Kč18 950,72 Kč
50071,60312 Kč35 801,56 Kč
Unit Price without VAT:132,06000 Kč
Unit Price with VAT:159,79260 Kč