
K 28 WP - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K28WP-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 28 WP - 8 OHM |
Description | SPEAKER 8OHM 1W TOP PORT 76DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 28 WP - 8 OHM Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1 W |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Port Location Top |
Type General Purpose | Shape Round |
Frequency Range 300 Hz ~ 20 kHz | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency - Self Resonant 700Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 1.102" Dia (28.00mm) |
Efficiency - dBA 76.00 | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 115,42600 Kč | 1 154,26 Kč |
| 25 | 104,34320 Kč | 2 608,58 Kč |
| 50 | 96,81760 Kč | 4 840,88 Kč |
| 100 | 89,95750 Kč | 8 995,75 Kč |
| 250 | 81,78468 Kč | 20 446,17 Kč |
| 500 | 76,21014 Kč | 38 105,07 Kč |
| 1 600 | 72,13758 Kč | 115 420,13 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |











