Circuit Breaker 6A 277 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 6A 277 V AC DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers

5SY41066

DigiKey Part Number
3473-5SY41066-ND
Manufacturer
Manufacturer Product Number
5SY41066
Description
SUP PTOR 5SY4 1P 240V 6A 7.5K B-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker 6A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY41066 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
6A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 578,84000 Kč1 578,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 578,84000 Kč
Unit Price with VAT:1 910,39640 Kč