
19396060546 | |
|---|---|
DigiKey Part Number | 19396060546-ND |
Manufacturer | |
Manufacturer Product Number | 19396060546 |
Description | CONN HOOD SIDE ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19396060546 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.661" L x 2.244" W x 3.583" H (93.00mm x 57.00mm x 91.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,16000 Kč | 1 211,16 Kč |
| 10 | 1 029,53200 Kč | 10 295,32 Kč |
| 25 | 965,10160 Kč | 24 127,54 Kč |
| 50 | 919,07400 Kč | 45 953,70 Kč |
| 100 | 875,26170 Kč | 87 526,17 Kč |
| 250 | 820,54136 Kč | 205 135,34 Kč |
| Unit Price without VAT: | 1 211,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 465,50360 Kč |

























