
CDS-5076-1SP | |
|---|---|
DigiKey Part Number | 2223-CDS-5076-1SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-5076-1SP |
Description | SPEAKER, 50 MM ROUND, 7.6 MM DEE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 280 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDS-5076-1SP Models |
Category | Power - Rated 1 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 280 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 350Hz | Size / Dimension 1.969" Dia (50.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.299" (7.60mm) |
Efficiency - dBA 102.00 | Operating Temperature -30°C ~ 60°C |
Efficiency - Testing 1W/100mm | Distortion Rating 5% Max @ 1kHz, 1W |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 58,56300 Kč | 585,63 Kč |
| 25 | 52,83080 Kč | 1 320,77 Kč |
| 50 | 48,94640 Kč | 2 447,32 Kč |
| 100 | 45,40820 Kč | 4 540,82 Kč |
| 250 | 41,20564 Kč | 10 301,41 Kč |
| 500 | 38,34276 Kč | 19 171,38 Kč |
| 1 000 | 35,72348 Kč | 35 723,48 Kč |
| 5 000 | 33,51806 Kč | 167 590,30 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |


