
PSR-28N08A-JQ | |
|---|---|
DigiKey Part Number | 458-1127-ND |
Manufacturer | |
Manufacturer Product Number | PSR-28N08A-JQ |
Description | SPEAKER 8OHM 250MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 700 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 8 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 25 | 33,54640 Kč | 838,66 Kč |
| 50 | 31,04760 Kč | 1 552,38 Kč |
| 100 | 28,77570 Kč | 2 877,57 Kč |
| 250 | 26,07784 Kč | 6 519,46 Kč |
| 500 | 24,24304 Kč | 12 121,52 Kč |
| 1 000 | 22,56571 Kč | 22 565,71 Kč |
| 5 000 | 20,07669 Kč | 100 383,45 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


