50YXG100MEFCFA8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 3
Unit Price: 11,34000 Kč
Datasheet

Direct


Rubycon
In Stock: 2 126
Unit Price: 9,03000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Direct


Rubycon
In Stock: 14 119
Unit Price: 11,13000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Similar


Rubycon
In Stock: 1 400
Unit Price: 11,97000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 4 707
Unit Price: 14,91000 Kč
Datasheet

Direct


KEMET
In Stock: 34 878
Unit Price: 10,50000 Kč
Datasheet

Direct


Nichicon
In Stock: 9 326
Unit Price: 11,97000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 15 779
Unit Price: 15,33000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG100MEFCFA8X11.5

DigiKey Part Number
1189-50YXG100MEFCFA8X11.5-ND
Manufacturer
Manufacturer Product Number
50YXG100MEFCFA8X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG100MEFCFA8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
277.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
555 mA @ 100 kHz
Part Status
Obsolete
Impedance
170 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXH100MEFC8X11.5Rubycon31189-2319-ND11,34000 KčDirect
50YXJ100M8X11.5Rubycon2 12650YXJ100M8X11.5-ND9,03000 KčDirect
50YXJ100MCE8X11.5Rubycon01189-50YXJ100MCE8X11.5-ND12,39000 KčDirect
50ZLJ100M8X11.5Rubycon14 1191189-2330-ND11,13000 KčDirect
50ZLH100MEFC8X11.5Rubycon01189-2327-ND9,45000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes