50JKV100M8X10.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 484
Unit Price: 17,01000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 53 715
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5 912
Unit Price: 15,33000 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 5 260
Unit Price: 14,28000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 3 188
Unit Price: 38,85000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 31,29000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 16 649
Unit Price: 18,69000 Kč
Datasheet

Direct


Nichicon
In Stock: 2 133
Unit Price: 20,37000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 53 120
Unit Price: 24,57000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 46 039
Unit Price: 91,97000 Kč
Datasheet

Upgrade


KEMET
In Stock: 482
Unit Price: 16,38000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 340
Unit Price: 24,78000 Kč
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50JKV100M8X10.5

DigiKey Part Number
1189-50JKV100M8X10.5TR-ND - Tape & Reel (TR)
1189-50JKV100M8X10.5CT-ND - Cut Tape (CT)
1189-50JKV100M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50JKV100M8X10.5
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50JKV100M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,65400 Kč116,54 Kč
508,71840 Kč435,92 Kč
1007,79660 Kč779,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,23976 Kč3 119,88 Kč
1 0005,76290 Kč5 762,90 Kč
2 5005,26580 Kč13 164,50 Kč
5 0004,97014 Kč24 850,70 Kč
12 5004,73035 Kč59 129,37 Kč
25 0004,48194 Kč112 048,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč