
EEV107M050S9MAA | |
|---|---|
DigiKey Part Number | 399-EEV107M050S9MAATR-ND - Tape & Reel (TR) 399-EEV107M050S9MAACT-ND - Cut Tape (CT) 399-EEV107M050S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M050S9MAA |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M050S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 50 | 7,70620 Kč | 385,31 Kč |
| 100 | 6,89360 Kč | 689,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,49350 Kč | 2 746,75 Kč |
| 1 000 | 5,05212 Kč | 5 052,12 Kč |
| 1 500 | 4,82912 Kč | 7 243,68 Kč |
| 2 500 | 4,58059 Kč | 11 451,48 Kč |
| 3 500 | 4,43442 Kč | 15 520,47 Kč |
| 5 000 | 4,29321 Kč | 21 466,05 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


