
EEV107M050A9MAA | |
|---|---|
DigiKey Part Number | 399-6701-2-ND - Tape & Reel (TR) 399-6701-1-ND - Cut Tape (CT) 399-6701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M050A9MAA |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M050A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 50 | 12,10740 Kč | 605,37 Kč |
| 100 | 10,91690 Kč | 1 091,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,86494 Kč | 4 432,47 Kč |
| 1 000 | 8,21862 Kč | 8 218,62 Kč |
| 1 500 | 7,89231 Kč | 11 838,47 Kč |
| 2 500 | 7,52854 Kč | 18 821,35 Kč |
| 3 500 | 7,31468 Kč | 25 601,38 Kč |
| 5 000 | 7,10812 Kč | 35 540,60 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

