Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

50JEV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50JEV100M8X10.5TR-ND - Tape & Reel (TR) 1189-50JEV100M8X10.5CT-ND - Cut Tape (CT) 1189-50JEV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50JEV100M8X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JEV100M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 384 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 50 | 7,00500 Kč | 350,25 Kč |
| 100 | 6,24900 Kč | 624,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,96728 Kč | 2 483,64 Kč |
| 1 000 | 4,57336 Kč | 4 573,36 Kč |
| 2 500 | 4,16264 Kč | 10 406,60 Kč |
| 5 000 | 3,91856 Kč | 19 592,80 Kč |
| 12 500 | 3,72034 Kč | 46 504,25 Kč |
| 25 000 | 3,51469 Kč | 87 867,25 Kč |
| 50 000 | 3,39291 Kč | 169 645,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |














