Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXG470MT810X12.5 | |
|---|---|
DigiKey Part Number | 16YXG470MT810X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXG470MT810X12.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG470MT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475.75 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 80 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXF470MEFCT810X12.5 | Rubycon | 313 | 1189-3976-1-ND | 10,71000 Kč | Parametric Equivalent |
| 16YXG470MEFC10X12.5 | Rubycon | 583 | 1189-2192-ND | 14,28000 Kč | Parametric Equivalent |
| 25YXJ470M10X12.5 | Rubycon | 3 778 | 1189-2238-ND | 11,13000 Kč | Parametric Equivalent |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | 15,33000 Kč | Parametric Equivalent |
| 25YXJ470MT810X12.5 | Rubycon | 3 606 | 1189-25YXJ470MT810X12.5CT-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,80442 Kč | 1 902,21 Kč |
| Unit Price without VAT: | 3,80442 Kč |
|---|---|
| Unit Price with VAT: | 4,60335 Kč |












