470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXS470MEFC10X12.5

DigiKey Part Number
1189-25YXS470MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
25YXS470MEFC10X12.5
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
665.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXJ470M10X12.5Rubycon3 7781189-2238-ND11,13000 KčParametric Equivalent
25YXJ470MCE10X12.5Rubycon9501189-25YXJ470MCE10X12.5-ND15,33000 KčParametric Equivalent
25YXJ470MT810X12.5Rubycon3 6061189-25YXJ470MT810X12.5CT-ND11,55000 KčParametric Equivalent
25ZLH470MEFC10X12.5Rubycon84 3381189-1869-ND11,34000 KčParametric Equivalent
25ZLH470MEFCT810X12.5Rubycon4 3191189-4173-1-ND12,39000 KčParametric Equivalent
In-Stock: 838
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,23900 Kč92,39 Kč
506,90000 Kč345,00 Kč
1006,15660 Kč615,66 Kč
5004,87490 Kč2 437,45 Kč
1 0004,47047 Kč4 470,47 Kč
3 0003,96442 Kč11 893,26 Kč
5 0003,77515 Kč18 875,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč