
25ZLS470MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2584-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLS470MEFC10X12.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLS470MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 682 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ470M10X12.5 | Rubycon | 3 778 | 1189-2238-ND | 0,45000 Kč | Parametric Equivalent |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | 0,62000 Kč | Parametric Equivalent |
| 25YXJ470MT810X12.5 | Rubycon | 3 606 | 1189-25YXJ470MT810X12.5CT-ND | 0,47000 Kč | Parametric Equivalent |
| 25ZLH470MEFC10X12.5 | Rubycon | 84 338 | 1189-1869-ND | 0,46000 Kč | Parametric Equivalent |
| 25ZLH470MEFCT810X12.5 | Rubycon | 4 319 | 1189-4173-1-ND | 0,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 50 | 7,19820 Kč | 359,91 Kč |
| 100 | 6,42960 Kč | 642,96 Kč |
| 500 | 5,09958 Kč | 2 549,79 Kč |
| 1 000 | 4,68003 Kč | 4 680,03 Kč |
| 3 000 | 4,15529 Kč | 12 465,87 Kč |
| 5 000 | 3,95900 Kč | 19 795,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


