


860160375025 | |
|---|---|
DigiKey Part Number | 732-9478-1-ND - Cut Tape (CT) 732-9478-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160375025 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160375025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 511.56 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 882 mA @ 100 kHz |
Part Status Active | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 50 | 9,49100 Kč | 474,55 Kč |
| 100 | 8,25220 Kč | 825,22 Kč |
| 250 | 7,32832 Kč | 1 832,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,42538 Kč | 3 855,23 Kč |
| 1 200 | 6,11042 Kč | 7 332,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

