
16YXF470MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-3976-1-ND - Cut Tape (CT) 1189-3976-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXF470MEFCT810X12.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXF470MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ470MT810X12.5 | Rubycon | 3 606 | 1189-25YXJ470MT810X12.5CT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 50 | 4,87160 Kč | 243,58 Kč |
| 100 | 4,32140 Kč | 432,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,37270 Kč | 1 686,35 Kč |
| 1 000 | 3,07306 Kč | 3 073,06 Kč |
| 1 500 | 2,92180 Kč | 4 382,70 Kč |
| 2 500 | 2,75292 Kč | 6 882,30 Kč |
| 3 500 | 2,65367 Kč | 9 287,84 Kč |
| 5 000 | 2,55777 Kč | 12 788,85 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

