16YXG470MEFCT810X12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 313
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 583
Unit Price: 14,28000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3 778
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 950
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3 606
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 838
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 84 338
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4 319
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,32748 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7 833
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 906
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 171
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 161
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 637
Unit Price: 11,13000 Kč
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXG470MEFCT810X12.5

DigiKey Part Number
16YXG470MEFCT810X12.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXG470MEFCT810X12.5
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXG470MEFCT810X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
475.75 mA @ 120 Hz
Packaging
Tape & Box (TB)
Impedance
80 mOhms
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXF470MEFCT810X12.5Rubycon3131189-3976-1-ND10,71000 KčParametric Equivalent
16YXG470MEFC10X12.5Rubycon5831189-2192-ND14,28000 KčParametric Equivalent
25YXJ470M10X12.5Rubycon3 7781189-2238-ND11,13000 KčParametric Equivalent
25YXJ470MCE10X12.5Rubycon9501189-25YXJ470MCE10X12.5-ND15,33000 KčParametric Equivalent
25YXJ470MT810X12.5Rubycon3 6061189-25YXJ470MT810X12.5CT-ND11,55000 KčParametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,49974 Kč3 499,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3,49974 Kč
Unit Price with VAT:4,23469 Kč