Direct
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

16SEV10M4X5.5 | |
|---|---|
DigiKey Part Number | 1189-16SEV10M4X5.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16SEV10M4X5.5 |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV10M4X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TZV10M4X6.1 | Rubycon | 2 291 | 1189-1537-1-ND | 10,71000 Kč | Direct |
| 35TZV10M4X6.1 | Rubycon | 15 510 | 1189-1621-1-ND | 8,40000 Kč | Upgrade |
| 35TRV10M6.3X6.1 | Rubycon | 529 | 1189-3554-1-ND | 13,23000 Kč | Similar |
| AVS106M16B12T-F | Cornell Dubilier Knowles | 2 543 | 338-3968-1-ND | 13,44000 Kč | Direct |
| EDK106M016S9BAA | KEMET | 0 | EDK106M016S9BAA-ND | 1,15424 Kč | Direct |









