
35TZV10M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-1621-2-ND - Tape & Reel (TR) 1189-1621-1-ND - Cut Tape (CT) 1189-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV10M4X6.1 |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV10M4X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.45 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 50 | 3,81740 Kč | 190,87 Kč |
| 100 | 3,37230 Kč | 337,23 Kč |
| 500 | 2,60670 Kč | 1 303,35 Kč |
| 1 000 | 2,36458 Kč | 2 364,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,16311 Kč | 4 326,22 Kč |
| 4 000 | 1,99549 Kč | 7 981,96 Kč |
| 6 000 | 1,91085 Kč | 11 465,10 Kč |
| 10 000 | 1,81650 Kč | 18 165,00 Kč |
| 14 000 | 1,76103 Kč | 24 654,42 Kč |
| 20 000 | 1,70743 Kč | 34 148,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

