EDH106M016S9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2 156
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 31 504
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,18804 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,21615 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 34 861
Unit Price: 6,93000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 17 152
Unit Price: 6,72000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 533
Unit Price: 11,34000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 2 291
Unit Price: 10,71000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 15 510
Unit Price: 8,40000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7 036
Unit Price: 18,90000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4 775
Unit Price: 15,75000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5
Unit Price: 18,90000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 69 183
Unit Price: 8,19000 Kč
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH106M016S9BAA

DigiKey Part Number
EDH106M016S9BAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH106M016S9BAA
Description
CAP ALUM 10UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH106M016S9BAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
35 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEV106M035S9BAAKEMET2 156399-EEV106M035S9BAACT-ND6,93000 KčUpgrade
EDH106M025S9BAAKEMET31 504399-EDH106M025S9BAACT-ND7,14000 KčParametric Equivalent
EEV106M025S9BAAKEMET0EEV106M025S9BAA-ND1,18804 KčParametric Equivalent
EXV106M016S9BAAKEMET0EXV106M016S9BAA-ND1,21615 KčParametric Equivalent
EXV106M025S9BAAKEMET34 861399-EXV106M025S9BAACT-ND6,93000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0001,15424 Kč46 169,60 Kč
Unit Price without VAT:1,15424 Kč
Unit Price with VAT:1,39663 Kč