
AFK106M16B12T-F | |
|---|---|
DigiKey Part Number | 338-2131-2-ND - Tape & Reel (TR) 338-2131-1-ND - Cut Tape (CT) 338-2131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK106M16B12T-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Impedance 1.35 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 50 | 8,98720 Kč | 449,36 Kč |
| 100 | 8,06320 Kč | 806,32 Kč |
| 500 | 6,46696 Kč | 3 233,48 Kč |
| 1 000 | 5,96385 Kč | 5 963,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,54557 Kč | 11 091,14 Kč |
| 4 000 | 5,19806 Kč | 20 792,24 Kč |
| 6 000 | 5,02269 Kč | 30 136,14 Kč |
| 10 000 | 4,82729 Kč | 48 272,90 Kč |
| 14 000 | 4,71245 Kč | 65 974,30 Kč |
| 20 000 | 4,60151 Kč | 92 030,20 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

