
EDH106M025S9BAA | |
|---|---|
DigiKey Part Number | 399-EDH106M025S9BAATR-ND - Tape & Reel (TR) 399-EDH106M025S9BAACT-ND - Cut Tape (CT) 399-EDH106M025S9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH106M025S9BAA |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH106M025S9BAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 31.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV10M4X6.1 | Rubycon | 15 510 | 1189-1621-1-ND | 8,40000 Kč | Upgrade |
| AFK106M25B12T-F | Cornell Dubilier Knowles | 4 775 | 338-2132-1-ND | 15,75000 Kč | Upgrade |
| AFK106M35B12T-F | Cornell Dubilier Knowles | 5 | 338-2133-1-ND | 18,90000 Kč | Upgrade |
| EEE-FK1E100R | Panasonic Industry | 40 055 | PCE3795CT-ND | 8,19000 Kč | Upgrade |
| EEE-FK1V100UR | Panasonic Industry | 15 806 | PCE3834CT-ND | 8,19000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,14560 Kč | 157,28 Kč |
| 100 | 2,77380 Kč | 277,38 Kč |
| 500 | 2,13172 Kč | 1 065,86 Kč |
| 1 000 | 1,92846 Kč | 1 928,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,75921 Kč | 3 518,42 Kč |
| 4 000 | 1,61842 Kč | 6 473,68 Kč |
| 6 000 | 1,54734 Kč | 9 284,04 Kč |
| 10 000 | 1,46808 Kč | 14 680,80 Kč |
| 14 000 | 1,42147 Kč | 19 900,58 Kč |
| 20 000 | 1,37644 Kč | 27 528,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


