
EEE-FK1V100UR | |
|---|---|
DigiKey Part Number | PCE3834TR-ND - Tape & Reel (TR) PCE3834CT-ND - Cut Tape (CT) PCE3834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V100UR |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V100UR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 50 | 3,73340 Kč | 186,67 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 500 | 2,55504 Kč | 1 277,52 Kč |
| 1 000 | 2,31881 Kč | 2 318,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08311 Kč | 4 166,22 Kč |
| 4 000 | 1,92253 Kč | 7 690,12 Kč |
| 6 000 | 1,84146 Kč | 11 048,76 Kč |
| 10 000 | 1,75107 Kč | 17 510,70 Kč |
| 14 000 | 1,69794 Kč | 23 771,16 Kč |
| 20 000 | 1,64660 Kč | 32 932,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

