
AVS106M16B12T-F | |
|---|---|
DigiKey Part Number | 338-3968-2-ND - Tape & Reel (TR) 338-3968-1-ND - Cut Tape (CT) 338-3968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS106M16B12T-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.5Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 26.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK106M016S9BAA | KEMET | 0 | EDK106M016S9BAA-ND | 1,15424 Kč | Direct |
| EEE-1CA100AR | Panasonic Industry | 11 422 | PCE4577CT-ND | 7,14000 Kč | Direct |
| EEE-1CA100SR | Panasonic Industry | 62 916 | PCE3878CT-ND | 6,51000 Kč | Direct |
| EDH106M016S9BAA | KEMET | 0 | EDH106M016S9BAA-ND | 1,15424 Kč | Upgrade |
| EDH106M025S9BAA | KEMET | 31 504 | 399-EDH106M025S9BAACT-ND | 7,14000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 50 | 6,24060 Kč | 312,03 Kč |
| 100 | 5,56450 Kč | 556,45 Kč |
| 500 | 4,39530 Kč | 2 197,65 Kč |
| 1 000 | 4,02658 Kč | 4 026,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,72001 Kč | 7 440,02 Kč |
| 4 000 | 3,46509 Kč | 13 860,36 Kč |
| 6 000 | 3,33648 Kč | 20 018,88 Kč |
| 10 000 | 3,19315 Kč | 31 931,50 Kč |
| 14 000 | 3,10887 Kč | 43 524,18 Kč |
| 20 000 | 3,02747 Kč | 60 549,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

