
EEE-1CA100AR | |
|---|---|
DigiKey Part Number | PCE4577TR-ND - Tape & Reel (TR) PCE4577CT-ND - Cut Tape (CT) PCE4577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA100AR |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA100AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1C100R | Panasonic Industry | 9 811 | 10-EEE-FN1C100RCT-ND | 8,82000 Kč | MFR Recommended |
| EEE-FP1C100AR | Panasonic Industry | 332 | PCE4527CT-ND | 10,71000 Kč | Upgrade |
| EEE-FP1E100AR | Panasonic Industry | 2 338 | PCE4539CT-ND | 10,71000 Kč | Upgrade |
| EEE-FPV100UAR | Panasonic Industry | 12 209 | PCE4549CT-ND | 11,13000 Kč | Upgrade |
| EEE-HB1C100AR | Panasonic Industry | 14 883 | PCE4743CT-ND | 8,19000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 50 | 3,16220 Kč | 158,11 Kč |
| 100 | 2,79060 Kč | 279,06 Kč |
| 500 | 2,14474 Kč | 1 072,37 Kč |
| 1 000 | 1,94043 Kč | 1 940,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,73780 Kč | 3 475,60 Kč |
| 4 000 | 1,59884 Kč | 6 395,36 Kč |
| 6 000 | 1,52873 Kč | 9 172,38 Kč |
| 10 000 | 1,45052 Kč | 14 505,20 Kč |
| 14 000 | 1,40454 Kč | 19 663,56 Kč |
| 20 000 | 1,36012 Kč | 27 202,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

