
EEE-FN1C100R | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C100RTR-ND - Tape & Reel (TR) 10-EEE-FN1C100RCT-ND - Cut Tape (CT) 10-EEE-FN1C100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C100R |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C100R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,94340 Kč | 197,17 Kč |
| 100 | 3,48780 Kč | 348,78 Kč |
| 500 | 2,70454 Kč | 1 352,27 Kč |
| 1 000 | 2,45677 Kč | 2 456,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,20931 Kč | 4 418,62 Kč |
| 4 000 | 2,04095 Kč | 8 163,80 Kč |
| 6 000 | 1,95600 Kč | 11 736,00 Kč |
| 10 000 | 1,86128 Kč | 18 612,80 Kč |
| 14 000 | 1,80560 Kč | 25 278,40 Kč |
| 20 000 | 1,75181 Kč | 35 036,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

