
EEE-FP1E100AR | |
|---|---|
DigiKey Part Number | PCE4539TR-ND - Tape & Reel (TR) PCE4539CT-ND - Cut Tape (CT) PCE4539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E100AR |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E100AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 850mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 50 | 4,88000 Kč | 244,00 Kč |
| 100 | 4,33190 Kč | 433,19 Kč |
| 500 | 3,38824 Kč | 1 694,12 Kč |
| 1 000 | 3,09007 Kč | 3 090,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,78980 Kč | 5 579,60 Kč |
| 4 000 | 2,58727 Kč | 10 349,08 Kč |
| 6 000 | 2,48508 Kč | 14 910,48 Kč |
| 10 000 | 2,37114 Kč | 23 711,40 Kč |
| 14 000 | 2,30416 Kč | 32 258,24 Kč |
| 20 000 | 2,23947 Kč | 44 789,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

