Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDK106M016S9BAA | |
|---|---|
DigiKey Part Number | EDK106M016S9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK106M016S9BAA |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M016S9BAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 35 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH106M016S9BAA | KEMET | 0 | EDH106M016S9BAA-ND | 1,15424 Kč | Upgrade |
| EDH106M025S9BAA | KEMET | 31 504 | 399-EDH106M025S9BAACT-ND | 7,14000 Kč | Upgrade |
| EDK106M035S9BAA | KEMET | 38 942 | 399-EDK106M035S9BAACT-ND | 6,51000 Kč | Upgrade |
| EEV106M025S9BAA | KEMET | 0 | EEV106M025S9BAA-ND | 1,18804 Kč | Upgrade |
| EEV106M035S9BAA | KEMET | 2 156 | 399-EEV106M035S9BAACT-ND | 6,93000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 1,15424 Kč | 46 169,60 Kč |
| Unit Price without VAT: | 1,15424 Kč |
|---|---|
| Unit Price with VAT: | 1,39663 Kč |










