



UCD1V100MCL6GS | |
|---|---|
DigiKey Part Number | 493-6419-2-ND - Tape & Reel (TR) 493-6419-1-ND - Cut Tape (CT) 493-6419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V100MCL6GS |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V100MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 50 | 4,32560 Kč | 216,28 Kč |
| 100 | 3,83210 Kč | 383,21 Kč |
| 500 | 2,98256 Kč | 1 491,28 Kč |
| 1 000 | 2,71420 Kč | 2 714,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,49068 Kč | 4 981,36 Kč |
| 4 000 | 2,30485 Kč | 9 219,40 Kč |
| 6 000 | 2,21106 Kč | 13 266,36 Kč |
| 10 000 | 2,10648 Kč | 21 064,80 Kč |
| 14 000 | 2,04498 Kč | 28 629,72 Kč |
| 20 000 | 1,98560 Kč | 39 712,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

