
M2S112-3XX | |
|---|---|
DigiKey Part Number | 1868-M2S112-3XX-ND |
Manufacturer | |
Manufacturer Product Number | M2S112-3XX |
Description | POWERSYSTEM POWER PORT 24V |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Non-Gendered Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Magnetic | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP6K9K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 24VDC | |
Cable Opening | 1.291" (32.80mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,76000 Kč | 718,76 Kč |
| 10 | 610,87400 Kč | 6 108,74 Kč |
| 25 | 572,62400 Kč | 14 315,60 Kč |
| 50 | 545,30540 Kč | 27 265,27 Kč |
| 100 | 519,29940 Kč | 51 929,94 Kč |
| Unit Price without VAT: | 718,76000 Kč |
|---|---|
| Unit Price with VAT: | 869,69960 Kč |










