Battery Charger 29.4V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP147-7S5AC8

DigiKey Part Number
2967-FSP147-7S5AC8-ND
Manufacturer
Manufacturer Product Number
FSP147-7S5AC8
Description
BATT CHARGER 29.4V 5A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Charger 29.4V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FSP Technology Inc.
Series
-
Packaging
Box
Part Status
Active
Type
-
Battery Chemistry
-
Battery Cell Size
-
Voltage - Nominal
29.4V
Charge Current - Max
5A
Charge Time
-
Voltage - Input
-
Power - Max
-
Size / Dimension
-
Mounting Type
-
Termination Style
-
Features
-
Operating Temperature
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 195,00000 Kč1 195,00 Kč
51 136,28600 Kč5 681,43 Kč
101 111,90700 Kč11 119,07 Kč
251 080,46480 Kč27 011,62 Kč
501 057,27020 Kč52 863,51 Kč
1001 034,58410 Kč103 458,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 195,00000 Kč
Unit Price with VAT:1 445,95000 Kč