2 Position Circular Connector Receptacle, Non-Gendered Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S104-3XX

DigiKey Part Number
1868-1613-ND
Manufacturer
Manufacturer Product Number
M2S104-3XX
Description
CONN CIRC RCPT 2POS SOLDER
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Non-Gendered Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Magnetic
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
25A
Voltage Rating
24VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 033,52000 Kč1 033,52 Kč
10878,45100 Kč8 784,51 Kč
25823,46600 Kč20 586,65 Kč
50784,19140 Kč39 209,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 033,52000 Kč
Unit Price with VAT:1 250,55920 Kč