2 Position Circular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S111-3XX

DigiKey Part Number
M2S111-3XX-ND
Manufacturer
Manufacturer Product Number
M2S111-3XX
Description
MAGCODE POWERSYSTEM PORT 12V
Customer Reference
Detailed Description
2 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
-
Fastening Type
Magnetic
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
12V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1682,85000 Kč682,85 Kč
10580,40600 Kč5 804,06 Kč
25544,06640 Kč13 601,66 Kč
Unit Price without VAT:682,85000 Kč
Unit Price with VAT:826,24850 Kč