M2K211-1AE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 155
Unit Price: 650,31000 Kč
Datasheet
2 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2K211-1AE

DigiKey Part Number
1868-M2K211-1AE-ND
Manufacturer
Manufacturer Product Number
M2K211-1AE
Description
POWERSYSTEM POWER CLIP 12V
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Magnetic
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP40
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
15A
Voltage Rating
12VDC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.