
M2S103-3XX | |
|---|---|
DigiKey Part Number | 1868-1612-ND |
Manufacturer | |
Manufacturer Product Number | M2S103-3XX |
Description | CONN CIRC RCPT 2POS NICKEL SLDR |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Non-Gendered Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Magnetic | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 25A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,75000 Kč | 924,75 Kč |
| 10 | 785,99700 Kč | 7 859,97 Kč |
| 25 | 736,80320 Kč | 18 420,08 Kč |
| Unit Price without VAT: | 924,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,94750 Kč |








