
M2K212-1AE | |
|---|---|
DigiKey Part Number | 1868-M2K212-1AE-ND |
Manufacturer | |
Manufacturer Product Number | M2K212-1AE |
Description | POWERSYSTEM POWER CLIP 24V |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Magnetic | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 24VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,31000 Kč | 650,31 Kč |
| 10 | 552,77200 Kč | 5 527,72 Kč |
| 25 | 522,56480 Kč | 13 064,12 Kč |
| Unit Price without VAT: | 650,31000 Kč |
|---|---|
| Unit Price with VAT: | 786,87510 Kč |







