Red 620nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-211UTT86

DigiKey Part Number
846-SML-211UTT86TR-ND - Tape & Reel (TR)
846-SML-211UTT86CT-ND - Cut Tape (CT)
846-SML-211UTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-211UTT86
Description
LED RED CLEAR 2012 SMD
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-211UTT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
1.8V
Series
Current - Test
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Wavelength - Dominant
Color
Package / Case
0805 (2012 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
2.00mm L x 1.25mm W
Lens Transparency
Clear
Height (Max)
0.90mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-H12U8TT86Rohm Semiconductor3 080SML-H12U8TT86CT-ND11,76000 KčSimilar
APT2012SURCKKingbright43 121754-1133-1-ND4,20000 KčSimilar
QTLP630C7TREverlight Electronics Co Ltd37 4391080-1412-1-ND6,09000 KčSimilar
In-Stock: 32 832
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,15200 Kč61,52 Kč
1004,37600 Kč437,60 Kč
5003,57680 Kč1 788,40 Kč
1 0003,31306 Kč3 313,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,97346 Kč8 920,38 Kč
6 0002,80012 Kč16 800,72 Kč
9 0002,71122 Kč24 400,98 Kč
15 0002,61077 Kč39 161,55 Kč
21 0002,55102 Kč53 571,42 Kč
30 0002,49272 Kč74 781,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč