Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
APT2012

APT2012SURCK

DigiKey Part Number
754-1133-2-ND - Tape & Reel (TR)
754-1133-1-ND - Cut Tape (CT)
754-1133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT2012SURCK
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT2012SURCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.75mm
Lens Size
1.30mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-R5-2897QT Brightek (QTB)1 5321516-QBLP631-R5-2897CT-ND70,71000 KčSimilar
In-Stock: 44 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,85600 Kč28,56 Kč
1001,98640 Kč198,64 Kč
5001,58660 Kč793,30 Kč
1 0001,45411 Kč1 454,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,34104 Kč2 682,08 Kč
4 0001,24461 Kč4 978,44 Kč
6 0001,19503 Kč7 170,18 Kč
10 0001,13893 Kč11 389,30 Kč
14 0001,10550 Kč15 477,00 Kč
20 0001,07285 Kč21 457,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč