
MEJ2D1212SC | |
|---|---|
DigiKey Part Number | 811-2406-ND |
Manufacturer | |
Manufacturer Product Number | MEJ2D1212SC |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ2D1212SC Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R12P212D/P | Recom Power | 46 | 945-2065-5-ND | 358,86000 Kč | Direct |
| IHL0212D12 | XP Power | 30 | 1470-3845-ND | 188,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 5 | 198,81000 Kč | 994,05 Kč |
| 10 | 195,57500 Kč | 1 955,75 Kč |
| 25 | 191,40080 Kč | 4 785,02 Kč |
| 50 | 188,29740 Kč | 9 414,87 Kč |
| 100 | 185,23600 Kč | 18 523,60 Kč |
| 250 | 181,25976 Kč | 45 314,94 Kč |
| 500 | 178,30452 Kč | 89 152,26 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |










