
SML-210FTT86 | |
|---|---|
DigiKey Part Number | 846-SML-210FTT86TR-ND - Tape & Reel (TR) 846-SML-210FTT86CT-ND - Cut Tape (CT) 846-SML-210FTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-210FTT86 |
Description | LED GREEN CLEAR 2012 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-210FTT86 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Peak 560nm |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-H12M8TT86 | Rohm Semiconductor | 0 | 846-1209-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33750 Kč | 2 337,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08195 Kč | 6 245,85 Kč |
| 6 000 | 1,95138 Kč | 11 708,28 Kč |
| 9 000 | 1,88431 Kč | 16 958,79 Kč |
| 15 000 | 1,80854 Kč | 27 128,10 Kč |
| 21 000 | 1,76344 Kč | 37 032,24 Kč |
| 30 000 | 1,71944 Kč | 51 583,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



