
SML-H12U8TT86 | |
|---|---|
DigiKey Part Number | SML-H12U8TT86TR-ND - Tape & Reel (TR) SML-H12U8TT86CT-ND - Cut Tape (CT) SML-H12U8TT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H12U8TT86 |
Description | LED RED CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-H12U8TT86 Models |
Category | Lens Size 1.52mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,78700 Kč | 578,70 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| 1 000 | 4,43751 Kč | 4 437,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00754 Kč | 12 022,62 Kč |
| 6 000 | 3,78846 Kč | 22 730,76 Kč |
| 9 000 | 3,67614 Kč | 33 085,26 Kč |
| 15 000 | 3,54928 Kč | 53 239,20 Kč |
| 21 000 | 3,47382 Kč | 72 950,22 Kč |
| 30 000 | 3,40025 Kč | 102 007,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |







