Red 645nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP630C7TR

DigiKey Part Number
1080-1412-2-ND - Tape & Reel (TR)
1080-1412-1-ND - Cut Tape (CT)
1080-1412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP630C7TR
Description
LED RED CLEAR 0805 SMD
Customer Reference
Detailed Description
Red 645nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.20mm
Lens Size
1.40mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-S3QT Brightek (QTB)1 1131516-QBLP631-S3CT-ND7,56000 KčSimilar
In-Stock: 37 619
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,13700 Kč41,37 Kč
1002,91450 Kč291,45 Kč
5002,35556 Kč1 177,78 Kč
1 0002,17056 Kč2 170,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,01277 Kč4 025,54 Kč
4 0001,87859 Kč7 514,36 Kč
6 0001,80968 Kč10 858,08 Kč
10 0001,73168 Kč17 316,80 Kč
14 0001,68527 Kč23 593,78 Kč
20 0001,63994 Kč32 798,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč